
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
23 W
23 W
4000 K
White
4200 lm
4200 lm
Dimmable
ENEC-zertifiziert. CE-Kennzeichnung
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
1474 mm
Yes
80°
not relevant
Datasheet 2598248 Trilux 9002022350 7651 LW1 #9002022350 LED device mount 23 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2598248 Trilux 9002022350 7651 LW1 #9002022350 LED device mount 23 W LED (monochrome) White 1 pc(s)