
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
25 W
25 W
4000 K
White
4200 lm
4200 lm
Incl. ballast
CE-Kennzeichnung. ENEC-zertifiziert. DIN 10500
IP20
I
White
Steel
(L x W x H) 1474 x 71 x 77 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
71 mm
77 mm
1474 mm
Yes
80°
not relevant
Datasheet 2601681 Trilux 9002026725 7651 PW #9002026725 LED device mount 25 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2601681 Trilux 9002026725 7651 PW #9002026725 LED device mount 25 W LED (monochrome) White 1 pc(s)