
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
25 W
25 W
6500 K
White
4200 lm
4200 lm
Dimmable
CE-Kennzeichnung. ENEC-zertifiziert
IP20
I
White
Steel
(L x W x H) 1474 x 71 x 77 mm
n.rel.
80-89
6500 K
6500 K
6500 - 6500 K
71 mm
77 mm
1474 mm
Yes
80°
not relevant
Datasheet 2606293 Trilux 9002027046 7651 PW #9002027046 LED device mount 25 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2606293 Trilux 9002027046 7651 PW #9002027046 LED device mount 25 W LED (monochrome) White 1 pc(s)