
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
51 W
51 W
4000 K
White
8400 lm
8400 lm
Incl. ballast
ENEC-zertifiziert
IP20
I
White
Steel
(L x W x H) 1474 x 71 x 77 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
71 mm
77 mm
1474 mm
Yes
80°
not relevant
Datasheet 2603401 Trilux 9002026986 7651 PW #9002026986 LED device mount 51 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2603401 Trilux 9002026986 7651 PW #9002026986 LED device mount 51 W LED (monochrome) White 1 pc(s)