
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
86 W
86 W
3000 K
White
12000 lm
12000 lm
Incl. ballast
DIN 10500. CE-Kennzeichnung. ENEC
IP20
I
White
Steel
(L x W x H) 1474 x 71 x 77 mm
n.rel.
80-89
3000 K
3000 K
3000 - 3000 K
71 mm
77 mm
1474 mm
Yes
80°
not relevant
Datasheet 2604571 Trilux 9002027016 7651 PW #9002027016 LED device mount 86 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2604571 Trilux 9002027016 7651 PW #9002027016 LED device mount 86 W LED (monochrome) White 1 pc(s)