
1/2
LED light tube
Tube
220 V
240 V
1
LED (monochrome)
40 W
1390 mm
40 W
197 mm
157 mm
4000 K
White
5000 lm
5000 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Yellow
Aluminium
(L x W x H) 1390 x 157 x 197 mm
n.rel.
40°
80-89
Yes
4000 K
4000 K (min)
197 mm
I
yes
Datasheet 2597811 Trilux Kratex HE #7779840 LED light tube LED (monochrome) 40 W White Yellow