
1/2
LED wet room light
220 V
240 V
1
LED (monochrome)
Built-in LED
40 W
1390 mm
40 W
197 mm
157 mm
4000 K
White
4900 lm
4900 lm
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
IP66
Yellow
Aluminium
(L x W x H) 1390 x 157 x 197 mm
n.rel.
40°
80-89
Yes
4000 K
4000 K
4000 - 4000 K
197 mm
I
Datasheet 2599522 Trilux Kratex HE #7779940 LED wet room light LED (monochrome) Built-in LED 40 W White Yellow