• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Kratex HE #7781451 LED light tube LED (monochrome) Built-in LED 22 W White Yellow

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 22 W
  • Total luminous flux= 2650 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED light tube

Type

Tube

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

20 W

Length

750 mm

22 W

Height

197 mm

Width

157 mm

4000 K

Colour

White

2650 lm

Total luminous flux

2650 lm

Light features

Suitable for wall mounting

Usable as a pendant light

Ceiling mount option

Suitable for wall mounting

Dimmable

IP66

Factory colour

Yellow

Material

Aluminium

Weight

5.2 kg

Dim

(Ø x H) 197 mm x 197 mm

n.rel.

Radiation angle

40°

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

(Ø)

197 mm

Outside Ø

197 mm

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2609295 Trilux Kratex HE #7781451 LED light tube LED (monochrome) Built-in LED 22 W White Yellow

What kind of Wet Room Lighting are you looking for?