• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Skeo Q-W1-D #6927040 6927040 LED wall light Built-in LED 8 W LED (monochrome) Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 8 W
  • Total luminous flux= 200 lm
  • White

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

8 W

8 W

Light features

Suitable for wall mounting

Suitable for wall mounting

Radiation angle

80°

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 100 x 100 x 100 mm

n.rel.

Type

Cube

Colour

White

Light bulb included

Yes

Total luminous flux

200 lm

200 lm

Width

100 mm

Height

100 mm

Length

100 mm

Colour rendering index

70-79

Colour temperature

3000 K

Documents & Downloads

Datasheet

Datasheet 2607092 Trilux Skeo Q-W1-D #6927040 6927040 LED wall light Built-in LED 8 W LED (monochrome) Anthracite

User & Safety Instructions

User & Safety Instructions 2607092 Trilux Skeo Q-W1-D #6927040 6927040 LED wall light Built-in LED 8 W LED (monochrome) Anthracite

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.