• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux Skeo Q-W2 #7233251 7233251 LED wall light Bulb cannot be changed 18.5 W LED (monochrome) Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 18.5 W
  • Total luminous flux= 450 lm
  • White

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Bulb cannot be changed

Rating per bulb

18.5 W

18.5 W

Light features

Suitable for wall mounting

Suitable for wall mounting

Dimmable

Radiation angle

80°

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 150 x 150 x 150 mm

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

450 lm

450 lm

Width

150 mm

Height

150 mm

Length

150 mm

Colour rendering index

80-89

Colour temperature

3000 K

Documents & Downloads

Datasheet

Datasheet 2610349 Trilux Skeo Q-W2 #7233251 7233251 LED wall light Bulb cannot be changed 18.5 W LED (monochrome) Anthracite

User & Safety Instructions

User & Safety Instructions 2610349 Trilux Skeo Q-W2 #7233251 7233251 LED wall light Bulb cannot be changed 18.5 W LED (monochrome) Anthracite

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.