• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Barista Plus Espresso machine Red 2300 W incl. grinder

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Volume bean container 350 g
  • Water tank 2.7 liters
  • Pump pressure 20 bar
Tank volume

2.7 l

Product type

Espresso machine

Pump pressure

20 bar

Coffee maker features

incl. grinder

Steam nozzle

Yes

Factory colour

Red

2300 W

Width

280 mm

Height

410 mm

Length

325 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309432 Trisa Barista Plus Espresso machine Red 2300 W incl. grinder

Description

Excellent espresso enjoyment with the Barista Plus coffee machine, thanks to the integrated grinder and dual-boiler system.

This text is machine translated.

Features

  • Freshly ground coffee thanks to the integrated cone grinder
  • Dual-boiler machine with 20 bar pump pressure
  • Removable water tank
  • Swiveling hot water and steam nozzle with frothing function
  • When not in use, the machine automatically switches to standby mode
  • Incl. Tamper, single-walled filter inserts.

Scope of delivery

  • Coffee machine
  • Tamper
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)