• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Chop Noir Blender 400 W

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

400 W

Product type

Blender

Capacity

1.2 l

Kitchen appliances features

with ice crusher

Weight

1.55 kg

Material

Stainless steel

Material (container)

Glass

Max. volume

85 dB

Collector

1.2 l

Operating type

Mains

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3531351 Trisa Chop Noir Blender 400 W

User & Safety Instructions

User & Safety Instructions 3531351 Trisa Chop Noir Blender 400 W

Warranty Terms

Warranty Terms 3531351 Trisa Chop Noir Blender 400 W

Description

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)