• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Good Vibes Toaster Toasting function

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length 75 cm
Kitchen appliances features

Toasting function

Product type

Toaster

815 W

Weight

1400 g

Width

180 mm

Height

180 mm

Length

280 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2491099 Trisa Good Vibes Toaster Toasting function

Warranty Terms

Warranty Terms 2491099 Trisa Good Vibes Toaster Toasting function

Description

Two slices of toaster with extraordinary print, six browning levels and three function keys.

This text is machine translated.

Features

  • Six tanning levels for individual needsThree function keys for defrosting, heating and stoppingWith pull-out drawer for easy removal of bread crumbsToasterlift facilitates bread collectionWith high-quality casing in a cool look

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)