• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Ionic-T Blush Hair dryer Pink

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Trisa Ionic-T Blush Hair dryer Pink

  • Plasma technology for smooth, frizz-reduced hair
  • Small but powerful thanks to BLDC high-performance Power motor
  • Worldwide Voltage – Ideal for traveling and on the move
  • 2 speed settings for fast, efficient drying
  • 4 heating modes: Warm, hot, cold & comfortable alternating mode
  • Diffusor nozzle, 2 m cable, folding and space-saving – including cloth bag

Technical specifications

Fan speeds

2

Heating stages

3

Product type

Hair dryer

Operating voltage

240 V

Factory colour

Pink

1100 W

Dim

(L x W x H) 100 x 60 x 225 mm

Weight

400 g

Cable length

2 m

Width

60 mm

Height

225 mm

Length

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3795615 Trisa Ionic-T Blush Hair dryer Pink

User & Safety Instructions

User & Safety Instructions 3795615 Trisa Ionic-T Blush Hair dryer Pink

Description

Ionic-T – Mini Size. Max. Performance.
The compact high performance hair dryer delivers impressive performance and can handle any style challenge, despite its small size. The heart of Ionic-T is plasma technology: It produces negative and positive ions that visibly reduce Frizz. The hair feels supple and receives a silky shine. Two speed levels ensure fast, efficient drying. For precise control four heating modes are available: Warm, hot, cold as well as a comfortable alternating mode. This changes automatically between heat and cool air. Thus the temperature is pleasantly balanced and the hair is also protected during styling. Thanks to Worldwide Voltage and its size the Ionic-T is also the ideal companion while traveling. The 2 m cable, the Ondulier nozzle and the diffuser allow flexible styling with maximum freedom of movement – for defined looks and extra volume. The Ionic-T can be folded up and can be stowed away to save space in the accompanying cloth bag. It sets a clear design statement with its modern form, beautiful details and stylish color. Compact, powerful and versatile: A hairdryer that leaves nothing to be desired.

This text is machine translated.

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)