6 adjustable tanning levels for your perfect toast
Toaster lift for easy removal of bread, non-slip stand
Handy crumbs drawer
Technical specifications
Cable length 80 cm
Product type
Toaster
Factory colour
Stainless steel
Black
800 W
Weight
1400 g
Width
275 mm
Height
198 mm
Length
175 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2955957 Trisa Royal Toast Toaster Stainless steel, Black
Warranty Terms
Warranty Terms 2955957 Trisa Royal Toast Toaster Stainless steel, Black
Description
Quick and easy the perfectly cooked toast. 6 adjustable browning levels, toaster lift for easy bread removal and convenient crumbs drawer for your perfect toast.
This text is machine translated.
Features
6 adjustable tanning levels for your perfect toast
Toaster lift for easy removal of bread, non-slip stand
Handy crumbs drawer
Warm up function with automatic shut-off, stop button
Very resistant in noble stainless steel casing
Easy to Use
Scope of delivery
Toaster
User manual
Description
Quick and easy the perfectly cooked toast. 6 adjustable browning levels, toaster lift for easy bread removal and convenient crumbs drawer for your perfect toast.
This text is machine translated.
Features
6 adjustable tanning levels for your perfect toast
Toaster lift for easy removal of bread, non-slip stand
Handy crumbs drawer
Warm up function with automatic shut-off, stop button