• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trisa Tasty Snack Sandwich toaster White

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length 70 cm
  • Grille area 210 x 120 mm
Product type

Sandwich toaster

Factory colour

White

850 W

Weight

1800 g

Width

232 mm

Height

96 mm

Depth

220 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2491096 Trisa Tasty Snack Sandwich toaster White

Warranty Terms

Warranty Terms 2491096 Trisa Tasty Snack Sandwich toaster White

Description

Uniform heat distribution ensures optimum results in minutes when toasting and grilleing.

This text is machine translated.

Features

  • Generously filled sandwiches, waffles and grilles in minutes
  • Non-stick and replaceable plates (grille and waffle)
  • The uniform heat distribution ensures an optimum result
  • Convenient lid locking for comfortable insertion
  • Automatic temperature control
  • Operating indicator light and ready light

Scope of delivery

  • Tasty snack
  • Waffle plates
  • Grille plates
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.98*

What kind of Sandwich Makers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)