• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar BW-4752 Electric blanket 120 W White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Tristar BW-4752 Electric lower cover

  • Thanks to the two heat regulators you can select the perfect temperature for each heating zone
  • With a size of 160 x 140 cm suitable for two persons
  • With overheating protection, which automatically switches off the electric blanket if the temperature rises too high
  • Suitable for washing machines and thus easy to clean
  • Made from 100 % polyester

Technical specifications

Product type

Electric blanket

Power supply (LOV)

mains-powered

Dim

(L x W) 1400 mm x 1600 mm

Weight

1.69 kg

Factory colour

White

120 W

Width

1600 mm

Length

1400 mm

Depth

1400 mm

Material

Polyester

Type

Heated mattress

Power supply (details)

230 V

Washable

Yes

Master (outer) cases per pallet

12 Stück(e)

Layers per pallet

3 Stück(e)

Maximum washing temperature

40 °C

Master (outer) case gross weight

13.2 kg

Master (outer) case length

850 mm

Products per master (outer) case

6 Stück(e)

Products per intermodal container (20ft)

1512 Stück(e)

Products per intermodal container (40ft)

3138 Stück(e)

Products per intermodal container (40ft, HC)

3684 Stück(e)

Overheat protection

yes

Products per pallet layer

24 Stück(e)

Number of heating levels

2

Auto power off

yes

Storage pouch

yes

Detachable cable

yes

Master (outer) case height

270 mm

Master (outer) case width

500 mm

Products per pallet

72 Stück(e)

Number of temperature zones

2

Package weight

2 kg

Number of persons

2 Person(en)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768102 Tristar BW-4752 Electric blanket 120 W White

Description

BW-4752 Electric lower blanket – 160 x 140 cm – 2 heating zones
With the BW-4752 electric blanket you always have a warm and comfortable bed. The electric blanket is suitable for two persons and has two heating levels. In addition, the electric blanket is washable and overheat protection.

Always a warm bed
The electric blanket is 100 % polyester and is placed on the mattress before you sleep. Turn on the electric blanket shortly before going to bed to look forward to a warm bed. When switched off, the heat is maintained so that you can lie in a warm bed and relax. With different heat settings you can select the right temperature so that you never have to fall asleep again with cold feet. Thanks to the two independently controllable heating zones, you and your partner can set the desired temperature.

Suitable for washing machine
You can wash the ceiling by removing the heating controls. Due to overheating protection, the ceiling switches off automatically if the temperature rises too high. A protective plastic pouch is included in the delivery, in which the ceiling can be stowed away after use.

Delivery scope
Heat blanket, user manual

Reasons to choose a heat blanket:
Thanks to the two heat regulators you can select the perfect temperature for each heating zone
With a size of 160 x 140 cm suitable for two persons
With overheating protection, which automatically switches off the electric blanket if the temperature rises too high
Suitable for washing machines and thus easy to clean
Made from 100 % polyester

This text is machine translated.

Features

  • Thanks to the two heat regulators you can select the perfect temperature for each heating zone
  • With a size of 160 x 140 cm suitable for two persons
  • With overheating protection, which automatically switches off the electric blanket if the temperature rises too high
  • Suitable for washing machines and thus easy to clean
  • Made from 100% polyester

Scope of delivery

  • User manual

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)