Tristar BW-4791 wireless heating pad – suitable for washing machines – 3 heating levels
Completely wireless with a powerful 5,000 mAh power bank
Up to 2 hours of warmth on the highest level
Three temperature levels for individual comfort
Rapid heating in just 10 minutes
Washable cover for hygienic and long lasting use
Technical specifications
Operating time up to 120 minutes washable outer cover
Heat-up time approx. 10 min
Product type
Heated cushion
Power supply (LOV)
rechargeable
via USB
Max. temperature
60 °C
Dim
(W x H) 45 cm x 45 cm
Switching stages
3
Weight
0.62 kg
Factory colour
Beige
10 W
Width
45 cm
Height
45 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768104 Tristar BW-4791 Heated cushion 10 W Beige
Description
The Tristar BW-4791 heating pad is completely wireless and offers up to 2 hours of pleasant warmth – anytime and anywhere! With its dimensions of 45 x 45 cm it has three temperature levels and is ready to use in just 10 minutes. The removable cover is machine washable and the operation is done very easily via a user-friendly on/off switch. Ideal for relaxing on the sofa, in the office or while traveling.
This text is machine translated.
Description
The Tristar BW-4791 heating pad is completely wireless and offers up to 2 hours of pleasant warmth – anytime and anywhere! With its dimensions of 45 x 45 cm it has three temperature levels and is ready to use in just 10 minutes. The removable cover is machine washable and the operation is done very easily via a user-friendly on/off switch. Ideal for relaxing on the sofa, in the office or while traveling.
This text is machine translated.
What kind of Heating Pads and Blankets are you looking for?