• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar BW-4798 Heated cushion 10 W Beige

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Tristar BW-4798 wireless heating pad – suitable for washing machines – 3 heating levels

  • Completely wireless with a powerful 5,000 mAh power bank
  • Up to 2 hours of warmth on the highest level
  • Three temperature levels for individual comfort
  • Rapid heating in just 10 minutes
  • Washable cover for hygienic and long lasting use

Technical specifications

  • Machine wash
  • Large sized pillow
  • Up to 120 min operation
  • Central heated zone 25 x 25 cm
Product type

Heated cushion

Power supply (LOV)

rechargeable

via USB

Max. temperature

60 °C

Dim

(W x H) 45 cm x 60 cm

Switching stages

3

Weight

0.80 kg

Factory colour

Beige

10 W

Width

45 cm

Height

60 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768106 Tristar BW-4798 Heated cushion 10 W Beige

Description

The Tristar BW-4798 heating pad is completely wireless and offers up to 2 hours of pleasant warmth – anytime and anywhere! With its dimensions of 60 x 45 cm it has three temperature levels and is ready to use in just 10 minutes. The removable cover is machine washable and the operation is done very easily via a user-friendly on/off switch. Ideal for relaxing on the sofa, in the office or while traveling.

This text is machine translated.

What kind of Heating Pads and Blankets are you looking for?

More interesting products

(*All information is plus legal VAT)