• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar CM-1246 Coffee maker Cup volume=6

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 29.99
-30 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar coffee machine with 600 ML capacity

  • Compact coffee machine with 0.6 l glass jug for 6 cups of coffeeWith keep-warm function, which switches off automatically after 40 minutesThanks to 600 W power, it is also suitable for camping

Technical specifications

Cup volume

6

Product type

Coffee maker

600 W

Keep warm function

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537018 Tristar CM-1246 Coffee maker Cup volume=6

Description

The Tristar CM-1246 is a compact and convenient 0.6 l coffee machine, so you can brew six cups of coffee at the same time. Thanks to its compact size, the Tristar coffee machine takes up very little space, so that you can take it with you to camping, for example.Practical all roundThe Tristar coffee machine is a compact and elegant machine in matt black design. With 600 W output, the coffee machine is also suitable for camping. Thanks to its compact size, it can be accepted everywhere with you. The coffee machine has a permanent swivel filter that is easy to clean, i.e. You no longer need filter bags.Convenient to useThanks to various features, THE CM-1246 coffee machine is extremely convenient to use. The appliance is operated by an on/off switch, which allows you to immediately see whether the appliance is switched on by means of the indicator light. The comfortable water level indicator is integrated in the reservoir and shows the remaining water volume. Thanks to the non-slip feet, the device is always stable and safe on your worktop. In addition, a drip stop ensures that the coffee machine does not drip when removing the jug.With keep-warm functionThe Tristar coffee machine has a glass jug with 0.6 l capacity, so you can brew up to 6 cups of coffee at the same time. The keep-warm function keeps the coffee hot until you serve the second cup. The coffee machine switches off automatically after 40 minutes, so you save electricity and don't have to worry if you leave the house in a hurry in the morning.

This text is machine translated.

Features

  • Thanks to the drip stop, the coffee does not continue to run when the jug is removedWith a comfortable, easy to clean swivel filterIndicator LightsContent 600 W.Cable length 0.78 m.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)