• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar Coffee maker Black Cup volume=10 Thermal jug, Plate warmer

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal-coffee machine CM-1285

  • Makes up to 10 cups at a time thanks to the generous 1L thermos flask
  • Coffee stays warm for hours thanks to the double-walled thermos jug
  • Powerful 900W motor for fast brewing
  • Compact and lightweight, Ideal for use at home and when camping
  • Equipped with a practical on/off switch and indicator light

Technical specifications

  • max. temperature 80 °C
  • Cable length 80 cm
Cup volume

10

Product type

Coffee maker

Coffee maker features

Thermal jug

Plate warmer

900 W

Factory colour

Black

Thermal jug

Yes

Timer

No

Keep warm function

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386881 Tristar Coffee maker Black Cup volume=10 Thermal jug, Plate warmer

Description

The Tristar CM-1285 coffee maker makes it easy to brew 8-10 cups of coffee at a time. Thanks to the double-walled thermos jug the coffee stays hot and aromatic for several hours. This compact device with a power of 900W is perfect for use at home and is well suited for camping.

Always hot coffee for hours
This coffee maker has a 1 liter thermos jug, Ideal for 8 to 10 cups of coffee. The double wall provides excellent insulation so that your coffee stays warm for hours without losing its taste. It is perfect for busy mornings or to enjoy coffee with friends without having to brew several times.

Practical design
The appliance is equipped with an on/off switch and a control light so that you always know when the machine is switched on. With its user-friendly design and compact shape this coffee maker can be stowed away easily and the 900W motor makes fresh coffee quickly. It is Ideal for the home use, but also convenient for camping excursions.

Ultracompact size
The high quality plastic housing and robust thermos flask makes this device both stylish and robust. Thanks to its compact size and light design, you can easily carry this coffee maker anywhere. Enjoy hot coffee, wherever you are.

This text is machine translated.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)