• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar Kettle Overheat protection, Cool touch housing, Indicator light Black Capacity: 1.7 l

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Kettle Cool Touch

  • Thanks to the double-walled housing, the kettle is child-friendly to operate
  • Large volume of 1.7 liters
  • Hidden heating element for an especially long life
  • Safe to use thanks to overheating and dry cooking protection
  • Power of 2200 W for quick heating

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

Overheat protection

Cool touch housing

Indicator light

Factory colour

Black

Material

Plastic

Stainless steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386903 Tristar Kettle Overheat protection, Cool touch housing, Indicator light Black Capacity: 1.7 l

Description

Looking for a child-friendly and luxurious electric kettle? The Tristar WK-3407 Cool Touch kettle has everything, WAS you need. The double-walled house ensures safe use and the chic black exterior fits perfectly into any kitchen. With a power of 2200 W the kettle heats the water in a matter of seconds, and the 1.7 liter capacity is sufficient for around 10 cups of tea.

Cool plate housing
The Tristar kettle not only looks stunning with its slim, matte black casing, but also has a double-walled design. This technology, with a stainless steel interior and a plastic exterior, keeps the exterior of the kettle cool even when the water reaches the boiling temperature. So you don't have to worry when children use the kettle, and it keeps the water warm for longer.

Water cooked in minutes
With a capacity of 1.7 liters, WAS equals about 10 cups of tea, and an output of 2200 W, you don't have to wait long for the water to boil. In addition, the kettle switches off automatically when the water is boiling. You can operate the kettle simply with the on/off switch, while the indicator lamp indicates whether the kettle is switched on. The removable spout with filter prevents limescale deposits in the water.

Easy and safe to use
The kettle has a cordless design and can be rotated by 360°, WAS makes it easy to use both for left or right handed use. The kettle also has a built-in heating element to extend its service life and make cleaning easier. For safe use the kettle is equipped with overheating and dry cooking protection. This automatically switches off the heating element if there is not enough water to protect it from overheating.

This text is machine translated.

Scope of delivery

  • Tristar WK-3407 water boiler
  • Base
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)