• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar MX-4870 Food processor 800 W Black, Stainless steel

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tristar MX-4870 food processor 4.5 L stainless steel bowl – 800 W – 12 speeds – Including whisk, kneading hooks and stirring

  • High performance 800 Watt motor with a durable gearbox system
  • 12 speed levels plus pulse function for precise working
  • Large 4.5 L stainless steel bowl: Ideal for larger quantities
  • Includes high-quality accessories: Whisk, kneading hooks, stirring brooms and lid
  • Safe and stable thanks to non-slip feet and safety lock

Technical specifications

Capacity

4.5 l

Product type

Food processor

Material (container)

Stainless steel

800 W

Switching stages

12

Kitchen appliances features

with lid

Factory colour

Black

Stainless steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768115 Tristar MX-4870 Food processor 800 W Black, Stainless steel

Description

The Tristar MX-4870 food processor is the perfect kitchen assistant for every preparation – from the airy cake dough to the heavy bread dough. With a generous 4.5-liter stainless steel bowl and a powerful 800-watt motor, this food processor offers strength, precision and reliability. With 12 speed levels, heart rate and high-quality stainless steel accessories, your recipes are quick and easy. Ideal for hobby bakers and all those who place emphasis on quality and efficiency.

This text is machine translated.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)