• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar SZ-2390 Vacuum cleaner 250 W Incl. battery

1/18
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless vacuum cleaner

  • 250 W,
  • Collector volume=0.8 l

Technical specifications

  • Charging time of approximately 4.5 h
  • 2 performance levels
  • Operating time approx. 35 min.

250 W

Product type

Vacuum cleaner

Collector

0.8 l

Power consumption (max.)

250 W

Power supply (LOV)

rechargeable

Features

Incl. battery

Vacuum technology

Dry

Battery voltage

27 V

No. of power packs included

1

Suction

23 kPa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386901 Tristar SZ-2390 Vacuum cleaner 250 W Incl. battery

Description

The Tristar SZ-2390 cordless stick vacuum cleaner combines performance, flexibility and comfort, in order to make your cleaning routine a pleasure. Experience an extended cleaning time, adjusted power and improved view. The cleaning with the SZ-2390 makes cleaning fun again - here efficiency and comfort are combined to make a great cleaning experience.

Effortless cleaning power
With its powerful 250-Watt DC motor, the SZ-2390 delivers an extraordinary suction power of 23 kPa, which does not leave any dust particles or dirt a chance. Whether animal hair, crumbs or fine dust - with this vacuum cleaner your floors remain flawless. Say goodbye to frequent charging. The SZ-2390 has a durable 22.2 V battery that can be used to clean for up to 40 minutes without recharging it. You can now attack your entire house at once, without interruptions.

2-in-1 function
Experience the convenience of a 2-in-1 vacuum cleaner. You can convert it effortlessly in a hand-held vacuum cleaner, Ideal for the quick cleaning of cushions and even your car. Its versatility ensures that no cleaning job is too big or too small.

Individual cleaning experience with LED-lighting
The 800 ml dustbag allows you to vacuum longer without having to empty the container. The included HEPA filter catches the allergens and dust particles and keeps the air in your home clean and fresh. Light up your cleaning path with the integrated LED-lights at the brush. It shows hidden dirt and makes sure that no spot is overlooked, even in dimly lit rooms. This cordless vacuum cleaner offers two suction speeds, so that you can adjust the suction power to your cleaning needs. With a noise level of only 74 dB you can vacuum away without disturbing the peace and quiet in your home.

This text is machine translated.

Features

  • With its powerful 22.2-V battery, this vacuum cleaner offers an impressive 40-minute cleaning time without interruption, so that you can suck large areas without frequent charging.
  • The SZ-2390 can be converted into a hand vacuum cleaner, WAS makes your cleaning routine even more versatile. Simply switch between grip and hand mode, in order to clean different surfaces, including cushions, stairs and your car.
  • The SZ-2390 is equipped with an integrated LED lighting on the brush, which improves the visibility and makes hidden dirt visible, so that no dust can be detected even in poorly illuminated areas.
  • A HEPA filter not only effectively absorbs dust but also ensures that the air remains clean and free of allergens

Scope of delivery

  • SZ-2390 wireless vacuum cleaner
  • Gap nozzle
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)