• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 22618 H0 E- Loc BR 187 of MRCE

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E- Loc BR 187 of MRCE

  • Distinctive design of MRCE
  • Chassis and structure made of metal
  • Side surfaces without Flex panel
  • Separately applied handle bars on the front
  • Digital decoder with extensive operating and sound functions
  • DCC, mfx and RailCom-enabled
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

22618

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

217 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045625 TRIX H0 22618 H0 E- Loc BR 187 of MRCE

Description

Model: Electric locomotive series 187 without Flex panel of MRCE. Built by Bombardier as serial engines from the TRAXX-type programme. Jet black basic color Operating number 187 108-6. Operating condition after 2022.
Model: With mfx digital decoder and extensive sound functions. All four axles powered by cardan shafts. Traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Spike signal at loco-side 2 and 1 each can switched separately digitally. Double A light function. Lighting with warm white and red light emitting diodes (LED). 2 mechanically functional pantograph. Prototypical replica of the side surfaces without Flex panel. Length over Buffer 21.7 cm.

Matching goods wagon of era VI, you find in the TRIX and Märklin H0 assortment. You will find this model in AC version in the Märklin H0 assortment under article number 36643.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)