• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 22695 H0 Diesel locomotive Class 77 of the ECR

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 Diesel locomotive Class 77 of the ECR

  • Driver's cab lighting is digitally switchable
  • Control desk lighting can be switched digitally
  • Steam generator with dynamic steam generation installed as standard
  • Digital decoder with extensive functions
  • Operation and sound functions
  • DCC, mfx and RailCom-enabled
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

22695

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

247 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205181 TRIX H0 22695 H0 Diesel locomotive Class 77 of the ECR

Description

Model: Diesel-electric goods train locomotive JT42CWRM, better known as Class 77. Diesel locomotive of Euro Cargo Rail, rented out to DB Cargo AG

Model: With digital decoder and extensive sound and light functions. Regulated high-performance motor with rotor installed centrally. 4 axles over fully suspended drive, retraction tires. Traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Spike signal at loco-side 2 and 1 each can switched separately digitally. If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light. Driver's cab lighting is digitally switchable Control desk lighting can be switched digitally. Lighting with maintenance-free warm white and red light emitting diodes (LED). Serially integrated smoke generator. Many separately applied details. Detailed buffer beam. Pluggable brake hoses are included. Length over Buffer 24.7 cm. You will find this model in AC version in the Märklin H0 assortment under article number 39074.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)