• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 22993 H0 Steam locomotive 92 739, Meiningen

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 Steam locomotive 92 739, Meiningen

  • With booklet about the history of the locomotive.
  • Digital decoder with extensive light and sound functions.
  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

22993

Type

Steam locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

128 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415465 TRIX H0 22993 H0 Steam locomotive 92 739, Meiningen

Description

Model: Steam locomotive series 92. Design as an exhibition locomotive of the steam locomotive adventure world in Meiningen. Labelled as 92 739 in the appearance of the German Federal Railways.

With digital decoder and a wide range of sound features. Regulated high-power drive with flywheel mass in the boiler. Four-axle driven. Traction tyres. Two-light head end signal changes dependent upon the direction of travel operated conventionally, can be switched digitally. Lighting with maintenance-free warm white light emitting diodes (LED). Screw couplings are supplied as separately pluggable parts. The accompanying booklet details the history of the locomotive. Length over buffer 12.8 cm.
You will find this model in AC version in the Märklin H0 assortment under article number 39924.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)