• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 25001 H0 Steam locomotive BR 01 of DRG

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive BR 01 of DRG

  • Locomotive to the anniversary "100 years standard steam locomotive series 01"
  • Detailed metal design
  • Firebox flicker digitally adjustable
  • Railcom capable DCC/mfx digital decoder with extensive operating and noise functions
  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.
  • A circular emblem with the inscription 'Deutsche Reichsbahn' depicts a stylised eagle.

Technical specifications

Manufacturer part #

25001

Type

Steam locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

275 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DRG

Era

II

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375474 TRIX H0 25001 H0 Steam locomotive BR 01 of DRG

Description

Model: Express train steam locomotive series 01 of the German State Railways (DRG), with coal towing tender 2´2T34. Wagner smoke deflectors and smoke chamber with central lock. Locomotive operating number 01 184. Operating condition circa 1936.
Model: With digital decoder and extensive light and sound functions. Regulated high-power drive with flywheel mass in the boiler. 3 Powered axles Traction tyres. Locomotive and tender to a large extent made of metal. Furnished for smoke unit 7226. The two-light spike signal changes depending upon the direction of travel and expandable smoke set is conventionally used and is digitally adjustable. Firebox flicker digitally adjustable Lighting with maintenance-free warm white and red light emitting diodes (LED). Close coupling with kinematics between locomotive and tender. Kinematic close coupling on the tender with NEM. Piston-rod protective pipes and brake hoses are enclosed. Minimum radius for operation 360 mm. Length over buffer 27.5 mm.

You will also find a matching express train wagon set in the TRIX H0 product range under article number 23650.

You will find this model in AC version in the Märklin H0 assortment under article number 39003.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)