• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 25295 HO Vectron DM BR 248 of the BUG

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

HO Vectron DM BR 248 of the BUG

  • Exclusively from TRIX, Märklin and MiniTrix
  • Chassis and structure made to a large extent of metal
  • Many details.
  • Driver's cab lighting is digitally switchable
  • Digitally switchable engine room lighting
  • Buffer height according to NEM
  • Digital decoder with extensive operating and sound functions
  • DCC, mfx and RailCom-enabled
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

25295

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

230 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045644 TRIX H0 25295 HO Vectron DM BR 248 of the BUG

Description

Model: Two-engine locomotive BR 248 (Vectron Dual mode) of the BUG road construction SE, Berlin. From the Vectron product family of Siemens. Operating number 248 024-2. Operating condition after 2023.

With digital decoder and a wide range of sound features. Regulated high-power drive. All four axles powered by cardan shafts. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. Point light on locomotive sides 2 and 1, each can be switched off digitally separately. Double A light function. Driver's cab lighting can be switched digitally with the direction of travel. High-beam headlights can be switched separately digitally. Lighting with maintenance-free warm white and red light emitting diodes (LED). Buffer height according to NEM. Brake hoses are included as separately pluggable parts. Length over Buffer 23 cm.

You will find this model in AC version in the Märklin H0 assortment under article number 39295.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)