• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 25299 H0 Vectron DM BR 249 of DB AG

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 Vectron DM BR 249 of DB AG

  • Pantographs can be raised/lowered digitally
  • Telex coupling on the front and rear can be switched digitally
  • With buffer storage for bridging short dead spots
  • Clutch roller
  • Control desk lighting can be switched digitally
  • Driver's cab lighting is digitally switchable
  • Digitally switchable engine room lighting
  • Buffer height according to NEM
  • Chassis and structure made to a large extent of metal
  • Many details.
  • Digital decoder and extensive sound functions
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

25299

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

236 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB AG

Era

VI

Connector

Telex coupler

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375481 TRIX H0 25299 H0 Vectron DM BR 249 of DB AG

Description

Model: Two-engine locomotive BR 249 (Vectron Dual mode light) of the DB Cargo AG From the Vectron product family of Siemens. Operating number 249 006. Operating condition 2024.
With digital decoder and a wide range of sound features. Regulated high-power drive. 4 powered axles. Traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Point light on locomotive sides 2 and 1, each can be switched off digitally separately. If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light. Driver's cab lighting can be switched digitally with the direction of travel. Control desk lighting can be switched digitally. Digitally switchable engine room lighting. High-beam headlights can be switched separately digitally. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Pantographs can be raised/lowered digitally. Telex coupling on both locomotive sides can be switched digitally in each case. Clutch roller Pluggable brake hoses and shunting are separately enclosed. Length over buffer approx. 23.6 cm.

A matching wagon set is available in the Märklin H0 range under article number 48067. You will find this model alternating current in the Märklin H0 range under article number 39297.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)