• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 25748 H0 E- Loc E 70.2 of DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 E- Loc E 70.2 of DB

  • Fair-Locomotive 2024
  • Game world decoder mfx+ with light and sound functions
  • Chassis and structure of the locomotive largely made of metal
  • 'Logo with three circles: two orange, one pink, positioned above two black triangles pointing left as arrows.'
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

25748

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

143 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Two directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045654 TRIX H0 25748 H0 E- Loc E 70.2 of DB

Description

Heavy-duty electric locomotive series E 70.2 from the Deutsche Bundesbahn (DB). Fictitious black basic coloring. Locomotive operating number E 70 24. Operating condition circa 1950.
Model: With digital decoder and extensive sound and light functions. Regulated high-power drive with flywheel mass. 2 axles and jack shaft driven in a driving frame. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. Double A light function. Light change adjustable on two light head end signal and two red tail lights. Lighting with maintenance-free warm white and red light emitting diodes (LED). Articulated chassis able to negotiate curves, placed under the fixed stems. Pluggable brake hoses and screw coupling imitations are included separately. Length over buffers 14.3 mm.

You will find this model in AC version in the Märklin H0 assortment under article number 37480.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)