• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 25800 H0 electric locomotive series 186 from DB AG

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 electric locomotive series 186 from DB AG

  • Many separate set details.
  • High-beam, driver's cab and driver's desk lighting can be switched digitally
  • Newly constructed pantographs with different grinding pieces
  • Switchable locomotor and special characters for Belgium and France
  • Buffer height according to NEM
  • Digital decoder with extensive operating and sound functions
  • DCC, mfx and RailCom-enabled
  • With buffer storage for bridging short dead spots
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

25800

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

217 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB AG

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375488 TRIX H0 25800 H0 electric locomotive series 186 from DB AG

Description

Model: Electric locomotive series 186 of the Deutsche Bahn AG Ample red basic colour scheme. Operating number 186 339-8. Operating condition after 2019.
With digital decoder and a wide range of sound features. Regulated high-power drive with flywheel mass installed centrally. All four axles powered by cardan shafts. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. The main beam can be switched. Head end signal to locomotive sides 2 and 1, each can be switched off digitally separately. Double A light function. Driver's cab and driver's desk lighting can be switched digitally each separately. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Many separately applied parts like handle bars, sand boxes, UIC-sockets and roof lines. Detailed roof structures with four newly constructed pantographs with different grinding pieces for use in Germany, France and Belgium. Buffer height according to NEM. Brake lines, screw couplings, sockets and closed rail guards are available as separate pluggable parts. Length over buffer 21.7 mm.

Suitable goods wagons of era VI are available in the TRIX and Märklin H0 range. You can find this model in AC version in the Märklin H0 range under article number 38800.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)