• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T22990 H0 DIESEL LOCOMOTIVE BR 221 DB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 DIESEL LOCOMOTIVE BR 221 DB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

T22990

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

210 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB

Era

IV

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630001 TRIX H0 T22990 H0 DIESEL LOCOMOTIVE BR 221 DB

Description

Heavy diesel hydraulic multi-purpose locomotive series 221. German Federal Railways (DB). Basic color magenta-red. Operating number 221 126-6. Operating condition as of 1975. With digital decoder and extensive operating and sound functions. Includes traction tyres, a centrally integrated, high-performance, regulated motor, and all 4 axles over fully suspended drive, retraction tires. Traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Spike signal at loco-side 2 and 1 each can switched separately digitally. Double A light function. Driver's cab and engine room lighting can be switched digitally. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Guide-guide coupling. Metal handle bars attached on the sides and front. With engine driver in the driver's cab 1. Length over buffer 21 cm. You will find this model in AC version in the Märklin H0 assortment under article number 37825.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)