• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T25475 H0 E-Loc BR 101 Metal Edition

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 E-Loc BR 101 Metal Edition

  • Exceptional look: The metal construction of the locomotive remains visible.
  • Logo of W:O:A® printed with 3D digital printing.
  • With buffer storage for bridging short dead spots.
  • Mid-engine, drive on all 4 axles.
  • Lighting for driver's cab.
  • Guide-guide coupling.
  • DCC, mfx and RailCom-enabled
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

T25475

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

219 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB AG

Era

VI

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805474 TRIX H0 T25475 H0 E-Loc BR 101 Metal Edition

Description

Model: Express train locomotive of series 101 with metallic look of the raw materials, exclusively painted with transparent protective In addition, the locomotive adorns the elevated Wacken Open Air logo (W:O:A®). With digital decoder and a wide range of sound features. Regulated high-power drive. 4 powered axles. Traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. High-beam headlights can be switched separately. Driver's cab lighting is digitally switchable Point light on locomotive sides 2 and 1, each can be switched off digitally separately. If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage for bridging short dead spots. Guide-guide coupling. Length over buffer 21.9 cm. You will find this model in AC version in the Märklin H0 assortment under article number 39475.

This text is machine translated.

Features

  • Chassis + structure of metal, interior fittings installed, NEM shaft with close coupling backdrop, three directional ditch lights, two red tail lamps

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)