• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T25544 H0 US-Diesel loc ES44AC Heritage

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 US-Diesel loc ES44AC Heritage

  • Limited special model with numbered Certificate of Authenticity
  • Chassis and structure of the locomotive made of metal
  • Variant with additional lamps on the rear circulation
  • Smoke generator with dynamic smoke output installed as standard
  • Many switchable light and sound functions
  • Driver's cab lighting is digitally switchable
  • Illuminated operating number boards can be switched digitally
  • The main beam can be switched
  • Central motor, four axles powered by cardan shafts
  • Operation with claw and normal close couplings possible
  • DCC, mfx and RailCom-enabled
  • With buffer storage for bridging short dead spots
  • A row of four orange dots on a white background, potentially indicating a loading or waiting function.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Logo with two arrows pointing horizontally in opposite directions.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

T25544

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

270 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

NS

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

two ditch lights, front/rear

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630021 TRIX H0 T25544 H0 US-Diesel loc ES44AC Heritage

Description

Heavy diesel electric freight locomotive General Electric ES44AC of Norfolk Southern (NS). Basic color in gray/green/black of the former Southern Railway. Operating number 8099. Current operating condition as Heritage locomotive. Model: With digital decoder and extensive sound and light functions. Regulated high-performance motor with rotor installed centrally. Every two axles driven via cardan in each bogie. Traction tyres. Head lights can be switched independently of direction of travel and consists of four lamps each at the front and rear of the locomotive. Head end signal operated conventionally and can be switched off separately in pairs digitally. Driver's cab lighting, operating number boards, high-beam and flashing function of the head lights can be switched digitally. Lighting with maintenance-free warm white light emitting diodes (LED). With buffer storage. Serially installed smoke generator with dynamic smoke output, can be switched digitally. Many separately applied details. The NEM shaft can be fixed with the provided clamping pieces for operation with claw couplings. A rail guards with a smaller cut-out for the front, brake hoses and two clamps for the NEM-shaft are included. Length over buffers approx. 27 cm You will find this model in AC version in the Märklin H0 assortment under article number 38444.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)