• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T25601 H0 DIESEL LOCOMOTIVE BR 260 DB

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 DIESEL LOCOMOTIVE BR 260 DB

  • With Telex-coupling front and back, digitally adjustable.
  • With clutch roller.
  • Lighting for driver's cab.
  • Chassis lighting
  • With buffer storage for bridging short dead spots.
  • Digital decoder and extensive sound functions.
  • Original Maybach motor driving noise with toggle switch.
  • Original sounds such as Signal horn, brake squeal, compressor etc.
  • Typical noise when driving over a switch (operating noise)
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

T25601

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

120 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

DB

Era

IV

Connector

Telex coupler

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630022 TRIX H0 T25601 H0 DIESEL LOCOMOTIVE BR 260 DB

Description

Heavy shunting engine series 260 of the German Federal Railways (DB). Ocean blue/ivory basic color scheme. Diesel-hydraulic drive with jack shaft. Front end and driver's cab of series design. Reinforced cooling grille with wide frame. Cabin roof in the design of the locomotives up to approx. V 60 390. Cabin roof with ventilation flaps. With railway radio and Indusi on both sides First form of sound absorber. With a sofa-oven without coal container. Operating number 260 106-0. Operating condition circa 1980. With digital decoder and a wide range of sound features. Regulated high-power drive. One powered axle, two powered axles and jack shaft via coupling rods. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. Driver's cab lighting is digitally switchable Chassis lighting can be switched digitally. Switchable double A light Lighting with maintenance-free light emitting diodes (LED). With buffer storage. Telex couplings front and rear each can be switched digitally separately. Set handle bars and metal rails Length over Buffer 12 cm. You will find this model in AC version in the Märklin H0 assortment under article number 38601

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)