• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T25801 H0 ELECTRIC LOCOMOTIVE, SERIES 186 SBB

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 ELECTRIC LOCOMOTIVE, SERIES 186 SBB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

T25801

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

217 mm

Age category

15 years and over

Train company

SBB

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556651 TRIX H0 T25801 H0 ELECTRIC LOCOMOTIVE, SERIES 186 SBB

Description

Model: Electric locomotive series 186 from Akiem SAS, let to SBB Cargo International. Light-gray basic color scheme with two differently designed side surfaces. Operating number 186 904-9 Ceneri. Operating condition after 2022. With digital decoder and a wide range of sound features. Regulated high-power drive with flywheel mass installed centrally. All four axles powered by cardan shafts. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. High beam switchable. Head end signal to locomotive sides 2 and 1, each can be switched off digitally separately. Double A light function. Driver's cab and driver's desk lighting can be switched digitally each separately. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Many separately applied parts like handle bars, sand boxes, UIC-sockets and roof lines. Detailed roof structures with four newly constructed pantographs with different grinding pieces for use in Germany, Switzerland and Italy. Buffer height according to NEM. Brake lines, screw couplings, sockets and closed rail guards are available as separate pluggable parts. Length over buffer 21.7 cm. Suitable goods wagons of the rolling country road are available in the Märklin H0 assortment under article number 47407, 47408 and 43613 with the reference to the necessary exchange wheel sets. You can find another low-floor middle wagon with another operating number in the TRIX H0 range under article number 24440.This model is available in alternating current version in the Märklin H0 range under article number 38801.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)