• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T25853 ET 85 railcar

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ET 85 railcar

  • Completely new designWagon body and floor made of metalSerially installed LED-interior lightingRailcar and control wagon in different and very detailed designsInterior fittings designed individually and in multi-coloredWith digital decoder DCC/mfxDriver's cab lighting is digitally switchable
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

T25853

Type

Railcar

Size

H0

Power supply system

DC

LoB/LoC

468 mm

Age category

15 years and over

Train company

DB

Era

III

Interiors

Interiors built in

Ditch lights

Three directional ditch lights, two red tail lamps

Length

468 mm

Drive

4 axles

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754895 TRIX H0 T25853 ET 85 railcar

Description

Prototype: Electric rail car ET 85 with driving trailer ES 85 of the German Federal Railroad (DB). Design with top mounted train signal lanterns in a purple color. Operating numbers ET 85 21 and ES 85 20. Home company plant in Munich. Operating condition after 1958.

This text is machine translated.

Features

  • ET 85 as driven unit with digital decoder and extensive sound functionsRegulated high-power driveFour-axle driven. Model railway traction tyresThree-light spike signal and two red tail lights change over both the units on the outer front side with the direction of travel, can be switched digitallyBoth units are firmly coupled with each other via a multi-pole couplingInterior lighting in ET 85 rail car and ES 85 control wagon operated conventionally, can be switched digitallyLighting with maintenance-free, warm white light emitting diodes (LED).Head end signal on traction side 1 and control wagon side 2 each can be switched off digitally separatelyLighting of driver's cab at the outer driver's cab is separately digitally adjustableVery detailed design of chassis and structureCar body and wagon floor made of metal. Multi-part and multi-colored interiorImitation brake lines and two close coupling heads are includedTotal length of about 46.8 cm.You will find this model in AC version in the Märklin H0 assortment under article number 39853.

Scope of delivery

  • H0 ET 85 DB. RAILCAR

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)