• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX H0 T25980 H0 Eurodual diesel locomotive

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Eurodual diesel locomotive

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

T25980

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

264 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

Interior lighting built in

Overhead line powered

Overhead line supply option

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556653 TRIX H0 T25980 H0 Eurodual diesel locomotive

Description

Model: Two-engine locomotive series 2159 (Stadler Eurodual) of the European Loc Pool AG (ELP), rented out to the Deutsche Bahn AG Ample red basic colour scheme. Operating number 2159 207-0. Operating condition after 2023. With digital decoder and a wide range of sound features. Regulated high-power drive with flywheel mass installed centrally. In each case, two axles driven via cardan in each bogie. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. High beam switchable. Head end signal to locomotive sides 2 and 1, each can be switched off digitally separately. Double A light function. Driver's cab lighting changes with the direction of travel and engine room lighting can be switched digitally. In addition, a coupling compartment light can be digitally switched depending upon the direction of travel. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Many separately applied parts like handle bars, sand boxes, UIC-sockets and roof lines. Detailed roof structures with two newly designed pantographs. Pantographs can be raised/lowered digitally. Fan wheels powered on the roof and can be controlled digitally. Buffer height according to NEM. Brake lines, screw couplings and closed rail guards are available as separately pluggable parts. Length over buffer 26.4 cm. Matching goods wagon of era VI, you find in the TRIX and Märklin H0 assortment. You will find this model in AC version in the Märklin H0 assortment under article number 38900.

This text is machine translated.

Hints

15 years and over

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)