• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX T22824 H0 Diesel locomotive series 272 (G2000)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 Diesel locomotive series 272 (G2000)

  • Attractive design of the CLR.
  • Air conditioners printed on the roof prototypical.
  • Chassis and parts of the structure made of metal.
  • Switchable locomotor and special characters for Belgium.
  • Driver's cab lighting is digitally switchable
  • Digital decoder with extensive operating and sound functions.
  • With buffer storage for bridging short dead spots.
  • DCC, mfx and RailCom-enabled
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

T22824

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

200 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

Cargo Logistik

Era

VI

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775708 TRIX T22824 H0 Diesel locomotive series 272 (G2000)

Description


Diesel locomotive series 272 (G2000)
Heavy diesel locomotive series 272 (Vossloh G2000 BB) with symmetrical driver's cab of Cargo Logistik Rail Service GmbH, Barleben (CLR). Crimson-red base colouring. Operating number 272 204-9. Operating condition after 2024.

Model: With digital decoder and extensive sound and light functions. Regulated high-performance motor with rotor installed centrally. All four axles powered by cardan shafts. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. Spike signal at loco-side 2 and 1 each can switched separately digitally. Double A light function. Lighting of driver's cab per driver's cab is digitally switchable separately. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Many separately applied details. Longitudinal rails on the frame made of metal. Detailed buffer beam. Brake hoses and screw coupling imitations are included as separately pluggable parts. The enclosed front covers can also be mounted on the headstock.
Length over buffer 20 cm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)