• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX T25513 H0 Electric locomotive series Be 4/6

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Electric locomotive series Be 4/6

  • Prototypical shape changes such as front and long side partially white welded driver's cab doors.
  • Modified design with 11 cooling coil holders.
  • Highly detailed metal design.
  • Railcom capable DCC/mfx digital decoder with extensive operating and noise functions.
  • Driver's cab and engine room lighting can be switched digitally.
  • In addition, red driving license signal can be switched digitally.
  • With buffer storage, for bridging short dead spots.
  • A small, red square on a white background.
  • 'Three orange circles top left, one circle to the right of them; two black triangles pointing down to the left.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

T25513

Type

Electric locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

189 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

SBB

Era

IV

Interiors

Interiors built in

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, white tail lamp

Red tail lamp

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775720 TRIX T25513 H0 Electric locomotive series Be 4/6

Description


Electric locomotive series Be 4/6
Model: Electric locomotive series Be 4/6 of the Swiss Federal Railways (SBB). Conversion version up to the time of discontinuance. Fir-green basic color with traffic-gray landing gear. With sleeve buffer. Longitudinal and front side driver's cab doors partially welded and without transition plates. With covering system, with driving authorization signal and with Integra-Signum magnets. Longitudinal side cooling coils with 11 vertical holders. Locomotive operating number 12323. Operating condition at end of the year 1970.

In June 1917, SBB ordered two test books (Be 4/6 12301 and 12302) for the electrical operation on the Gotthard for heavy express train and passenger train traffic. Even during the construction of the test books, SBB decided in May 1918 to make a first modified series order with SLM and BBC, which included the Be 4/6 12303-12312. They formed a significant further development of the above-mentioned Be 4/6 12302. As early as July 1918 there was an initial connection order for the Be 4/6 12313-12318, followed by two more lots in 1920/21 as Be 4/6 12319-12328 and 12329-12342. These first electric Gotthard express train locomotives then began their service between February 1920 and April 1923. Their appearance determined a box-shaped structure on a stable frame reinforced at the crucial points. In doing so, the frame mounted on the two bogies using rotating pans with pre-running chisel-wheel set in each case. In each bogie, two traction motors each acted on a low-mounted blind shaft, which was connected to the driving wheel sets via simple coupling rods. By 1929, the Be 4/6 moved all the important fast trains on the electrified routes and, of course, above all over the Gotthard. Only then did the new AE 4/7 begin to challenge them in the field and until 1938 their deployment in the express train service over the Gotthard was largely finished. They were now running ahead of regional and freight trains, and WAS finally came to an end in 1962 with the increasing commissioning of the AE 6/6. The Be 4/6 moved into a somewhat "flatter" terrain and found themselves again at the depots Biel, Lucerne and Winterthur. But now their age became apparent, as their susceptibility to repair and maintenance intensity increased significantly. In April 1965, the Be 4/6 12312 was the first, but in the following years, more and more excerpts from the gap in the ancient Gotthard express trains. As the last Mohican, the Be 4/6 12339 finally had to resign on February 29, 1976. After all, three copies were retained: The Be 4/6 12320 was subjected to an extensive main inspection in 1975 after its expiry with the extensive restoration of its original state. It then worked for many years as operational museum locomotive of the SBB and today belongs to the foundation of the SBB Historic. After intermediate stations as a monument locomotive in Baden and the exhibition in the Lucerne Transport House, the Be 4/6 12 332 arrived at the Erstfeld depot under the supervision of the SBB Historic Team Erstfeld. The Be 4/6 12339 was acquired by the Association Swisstrain at the end of 2009 after a long stay in Italy and is now back in Swiss custody at Le Locle Depot.

Model: With digital decoder and extensive sound and light functions. Regulated high-power drive with flywheel mass installed centrally. Both driving wheels and jack shaft in both driving frames are powered by cardan shafts. Traction tyres. Curve-going articulated chassis. Three-light spike signal changes depending upon the direction of travel and 1 white tail light (Swiss light change) conventional in operation, can be switched digitally. Lighting can be switched to 1 red tail light during solo driving. Driving license signal can be switched digitally separately. Spike signal at loco-side 2 and 1 each can switched separately digitally. Double A light function. Additional driver's cab lighting and engine room lighting, each can be switched digitally separately. Lighting with maintenance-free warm white and red light emitting diodes (LED). High detailed metal design with many separately set details, like cooling tubes for transformer oil. Driver's cab and engine room reproduction. With service equipment on the driving wheel groups. Detailed roof equipment with heating resistors, roof lines, insulators, lightning coils and roof running boards. Minimum radius for operation 360 mm. Brake hoses, screw coupling imitations as well as ascending steps are included.
Length over buffers 18.9 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)