• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX T25968 H0 Diesel railcar Regio Shuttle RS1, series 650

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel railcar Regio Shuttle RS1, series 650

  • Attractive entry in the model railway hobby.
  • Many separately applied details.
  • Serially installed LED-interior lighting.
  • Can be used to couple vehicles with the enclosed coupling rod.
  • DCC, mfx and RailCom-enabled
  • Buffer height according to NEM.
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

T25968

Type

Railcar

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

293 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

Privatbahn

Era

VI

Interiors

Interior lighting built in

Interiors built in

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775703 TRIX T25968 H0 Diesel railcar Regio Shuttle RS1, series 650

Description


Diesel railcar Regio Shuttle RS1, series 650
Model: Diesel railcar of Regio Shuttle RS1 type as series 650 of the agilis railway company. Design with screw coupling, buffers and deep-lying destination display Grey basic color. Operating number 650 701-5. Operating condition after 2024.

With digital decoder and a wide range of sound features. Regular high-power engine with rotor, two powered axles. Traction tyres. Three-light spike signal changes depending upon the direction of travel and two red tail lights, conventional in operation, can be switched digitally. Double A light function. Interior lighting installed as standard. Lighting with maintenance-free warm white and red light emitting diodes (LED). Many separately applied details. At both ends with separately attached brake hoses, screw couplings and control lines. Buffer height according to NEM. For double traction operation, open apertures, shorter control cables and a coupling rod are enclosed. Accessible minimum radius 360 mm without observing the light-room profile. Length over buffer 29.3 cm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)