• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRIX T25985 H0 series 2019 two-engine locomotive (Stadler Euro9000) from the European Loc Pool AG (ELP)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 649.00 / piece)
€ 649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 series 2019 two-engine locomotive (Stadler Euro9000) from the European Loc Pool AG (ELP)

  • Complete new construction in highly detailed metal design.
  • For the first time all four pantographs are separately digitally lifted and lowered.
  • Many separately applied details.
  • Digitally switchable high-beam and driver's cab lighting.
  • Coupling compartment light can be switched digitally.
  • Switchable locomotor and special characters for Netherlands, Belgium, Switzerland and Italy.
  • Power-driven fan wheels on the roof.
  • Highly detailed roof design.
  • Buffer height according to NEM.
  • Digital decoder with extensive operating and sound functions.
  • DCC, mfx and RailCom-enabled
  • With buffer storage for bridging short dead spots.
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

T25985

Type

Dual mode locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

264 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

ELP

Era

VI

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765512 TRIX T25985 H0 series 2019 two-engine locomotive (Stadler Euro9000) from the European Loc Pool AG (ELP)

Description

With Digital-Decoder and various sound functions. Regulated high-power drive with flywheel mass installed centrally. In each case, two axles driven via cardan in each bogie. Model railway traction tyres

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)