• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1091270 Ferrule 16 mm² Partially insulated Blue 100 pc(s)

Product type
Ferrule
Cross section per core
16 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

204 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule 1 x 16 mm² x 12 mm Partially insulated Blue

  • 22.2
  • Blue

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

16 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Blue

Country colour code

DIN

Content

100 pc(s)

Contact material

Copper silver plated

AWG max.

6

Manufacturer part #

1091270

Insulation material

PVC

Length

22.2 mm

Cross-section x Length

16 mm² x 12 mm

RoHS-compliant

Yes

Type

E160-12BL

Documents & Downloads

Datasheet

Datasheet 1570997 TRU COMPONENTS 1091270 Ferrule 16 mm² Partially insulated Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1570997 TRU COMPONENTS 1091270 Ferrule 16 mm² Partially insulated Blue 100 pc(s)

Description

Scope of delivery

  • 100 pieces.

More interesting products

(*All information is plus legal VAT)