• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1164634 Piezo buzzer Noise emission: 95 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)

Product type
Piezo buzzer
Fastening method
Front
Sound signal type
Continuous acoustic signal
Voltage
12 V DC
Dim
(Ø x H) 36.5 mm x 31 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo signaller

  • 95 dB
  • Continuous acoustic signal
  • 12 V DC

Our service for you

Technical specifications

Product type

Piezo buzzer

Fastening method

Front

Sound signal type

Continuous acoustic signal

Voltage

12 V DC

Dim

(Ø x H) 36.5 mm x 31 mm

Connection

Type C CEE 7/16 plug 4.8 mm

Type

Projection speaker

Noise emission

95 dB

Content

1 pc(s)

Height

31 mm

(Ø)

36.5 mm

Resonance

3.5 kHz

RoHS-compliant

Yes

Type

1164634

Documents & Downloads

Datasheet

Datasheet 1570355 TRU COMPONENTS 1164634 Piezo buzzer Noise emission: 95 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570355 TRU COMPONENTS 1164634 Piezo buzzer Noise emission: 95 dB Voltage: 12 V DC Continuous acoustic signal 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)