• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1225520 Heatshrink w/o adhesive Blue 19 mm 9 mm Shrinkage:2:1 Sold per metre

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
19 mm
Nominal diameter (post-shrinkage)
9 mm
Content
Sold per metre
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

627 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Thin-walled heat shrink tubing without adhesive 2:1

  • Blue
  • N/A
  • Nominal diameter (before/after shrinking): N/A/N/A

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

19 mm

Nominal diameter (post-shrinkage)

9 mm

Factory colour

Blue

Shrinkage

2:1

Content

Sold per metre

Shrink temperature (min.)

+70 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

1225520

Halogen-free

No

Suitable for

Heatshrink

Length

1 m

RoHS-compliant

Yes

Type

1225520

Wall thickness (post-shrinkage)

0.77 mm

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1570743 TRU COMPONENTS 1225520 Heatshrink w/o adhesive Blue 19 mm 9 mm Shrinkage:2:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 1570743 TRU COMPONENTS 1225520 Heatshrink w/o adhesive Blue 19 mm 9 mm Shrinkage:2:1 Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.85€ 58.85*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)