• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1564567 Heatshrink w/o adhesive Black 4.50 mm 2.25 mm Shrinkage:2:1 2 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
4.50 mm
Nominal diameter (post-shrinkage)
2.25 mm
Heatshrink features
Thin-walled
Content
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.15)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat Shrink Tubing

  • Black
  • N/A
  • Nominal diameter (before/after shrinking): N/A/N/A

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

4.50 mm

Nominal diameter (post-shrinkage)

2.25 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Thin-walled

Content

2 m

Material

Polyolefin

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+110 °C

Min. temperature

-55 °C

Max. temperature

+155 °C

Manufacturer part #

1564567

Halogen-free

No

Length

2 m

RoHS-compliant

Yes

Type

R2-0045

Wall thickness (post-shrinkage)

0.42 mm

Documents & Downloads

Datasheet

Datasheet 1564567 TRU COMPONENTS 1564567 Heatshrink w/o adhesive Black 4.50 mm 2.25 mm Shrinkage:2:1 2 m

User & Safety Instructions

User & Safety Instructions 1564567 TRU COMPONENTS 1564567 Heatshrink w/o adhesive Black 4.50 mm 2.25 mm Shrinkage:2:1 2 m

Description

Scope of delivery

  • Available in sections of 2 m in length.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.27€ 57.27*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)