• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1565052 Heatshrink set Shrinkage:2:1 63 Parts

Product type
Heatshrink set
Content
63 Parts
Shrinkage
2:1
Material
Polyethylene (PE)
Shrink temperature (min.)
+70 °C
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 63 Parts)
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Heat shrink tube set, coloured

  • 63 parts
  • With inner adhesive

Our service for you

Technical specifications

Product type

Heatshrink set

Shrinkage

2:1

Content

63 Parts

Material

Polyethylene (PE)

Shrink temperature (min.)

+70 °C

Min. temperature

-50 °C

Max. temperature

+125 °C

Manufacturer part #

1565052

Halogen-free

No

RoHS-compliant

Yes

Type

1565052

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1565052 TRU COMPONENTS 1565052 Heatshrink set Shrinkage:2:1 63 Parts

Description

Scope of delivery

  • (L x Ø) 15 pc. 35 x 1.6 mm red
  • 12 pc. 35 x 2.5 mm green/yellow
  • 10 pc. 35 x 3.2 mm brown
  • 8 pc. 35 x 4.8 mm white
  • 8 pcs. 70 x 6.4 mm blue
  • 4 pcs. 70 x 9.5 mm yellow
  • 4 pcs. 90 x 12.7 mm black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.78€ 29.78*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)