• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1565053 Heatshrink set Shrinkage:3:1 52 Parts

Product type
Heatshrink set
Heatshrink features
incl. adhesive
excellent sealing properties
Content
52 Parts
Shrinkage
3:1
Material
Polyethylene (PE)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 52 Parts)
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat shrink tube set, coloured

  • 52 parts
  • With internal adhesive

Our service for you

Technical specifications

Product type

Heatshrink set

Shrinkage

3:1

Heatshrink features

incl. adhesive

excellent sealing properties

Content

52 Parts

Material

Polyethylene (PE)

Shrink temperature (min.)

+70 °C

Min. temperature

-50 °C

Max. temperature

+125 °C

Manufacturer part #

1565053

Halogen-free

No

RoHS-compliant

Yes

Type

1565053

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1565053 TRU COMPONENTS 1565053 Heatshrink set Shrinkage:3:1 52 Parts

Description

The set contains coloured sections with hot dreamy inner adhesive. Suitable for secure sealing cable connections or corrosion protection of components.

Scope of delivery

  • (L x Ø) 15 pc. 35 x 1.2 mm blue
  • 12 pcs. 35 x 1.6 mm black
  • 10 pcs. 35 x 3 mm black
  • 8 pcs. 35 x 2 mm black
  • 8 pcs. 70 x 4 mm blue
  • 4 pcs. 70 x 6.4 mm yellow
  • 4 pcs. 90 x 8 mm black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98€ 33.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)