• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1566429 Heatshrink set Black Shrinkage:4:1 63 Parts

Product type
Heatshrink set
Heatshrink features
Flame-retardant
Content
63 Parts
Factory colour
Black
Shrinkage
4:1
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DSG Canusa 8011001992 1 Set N/A

  • 63-pieces
  • 3 - 1

Our service for you

Technical specifications

Product type

Heatshrink set

Factory colour

Black

Shrinkage

4:1

Heatshrink features

Flame-retardant

Content

63 Parts

Material

Polyolefin

Shrink temperature (min.)

70 °C

Shrink temperature (max.)

120 °C

Min. temperature

-45 °C

Max. temperature

125 °C

Manufacturer part #

1566429

Halogen-free

No

RoHS-compliant

Yes

Type

8011001992

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566429 TRU COMPONENTS 1566429 Heatshrink set Black Shrinkage:4:1 63 Parts

Description

DERAY I 3000 · The high shrinking capability of this type of tubing is indispensable for completely shrouding objects with large differences in diameter, such as cable lugs, resistors, capacitors and plug connectors. The tubing is thin, self-extinguishing and cold-flow resistant.

Scope of delivery

  • Ø 1.5 - 0.5 mm 15 pcs. à 35 mm
  • Ø 3 - 1 mm 5 pcs. à 35 mm
  • Ø 4.5 - 1.5 mm 10 pcs. à 35 mm
  • Ø 6 - 2 mm 10 pcs. à 35 mm
  • Ø 9 - 3 mm 8 pcs. à 70 mm
  • Ø 12 - 4 mm 4 pcs. à 70 mm
  • Ø 19 - 6 mm 4 pcs. à 90 mm

Accessories

(*All information is plus legal VAT)